ELW2701AA | |
---|---|
DigiKey Part Number | 3837-ELW2701AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW2701AA |
Description | GRAPHIC DISPLAY OLED WHITE 2.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 2.7" (68.58mm) 176 x 52 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 65.79mm W x 19.68mm H | |
Backlight | - | |
Dot Pixels | 176 x 52 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.37mm W x 0.37mm H |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $32.79000 | $32.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.79000 | $32.79 |
5 | $30.82000 | $154.10 |
10 | $30.81000 | $308.10 |