ELW2106AA | |
---|---|
DigiKey Part Number | 3837-ELW2106AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW2106AA |
Description | GRAPHIC DISPLAY OLED WHITE 2.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 2.1" (53.74mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 50.66mm W x 12.39mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.17mm W x 0.17mm H | |
Dot Pitch | 0.20mm W x 0.19mm H |