ELW1301AA | |
---|---|
DigiKey Part Number | 3837-ELW1301AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW1301AA |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 1.3" (33.02mm) 128 x 40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 31.84mm W x 8.65mm H | |
Backlight | - | |
Dot Pixels | 128 x 40 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.22mm H |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $18.03000 | $18.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.03000 | $18.03 |
5 | $16.95000 | $84.75 |
10 | $15.87000 | $158.70 |