ELW0901AA | |
---|---|
DigiKey Part Number | 3837-ELW0901AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW0901AA |
Description | GRAPHIC DISPLAY OLED WHITE 0.9" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.9" (22.86mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.9" (22.86mm) | |
Viewing Area | 21.73mm W x 6.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |