ELF2001AA | |
---|---|
DigiKey Part Number | 3837-ELF2001AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELF2001AA |
Description | GRAPHIC DISPLAY OLED RGB 2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix I2C, SPI 2" (50.80mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 43.10mm W x 11.88mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | I2C, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.043mm W x 0.16mm H | |
Dot Pitch | 0.06mm W x 0.19mm H |