ELF1308BF | |
---|---|
DigiKey Part Number | 3837-ELF1308BF-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELF1308BF |
Description | GRAPHIC DISPLAY OLED RGB 1.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.3" (33.02mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 23.40mm W x 23.40mm H | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $16.64000 | $16.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.64000 | $16.64 |