ELW1501AA | |
---|---|
DigiKey Part Number | 3837-ELW1501AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW1501AA |
Description | GRAPHIC DISPLAY OLED WHITE 1.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 26.09mm W x 26.09mm H | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $12.57000 | $12.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.57000 | $12.57 |