ELW0501AB | |
---|---|
DigiKey Part Number | 3837-ELW0501AB-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW0501AB |
Description | GRAPHIC DISPLAY OLED WHITE 0.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.5" (12.70mm) 60 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.5" (12.70mm) | |
Viewing Area | 11.25mm W x 5.99mm H | |
Backlight | - | |
Dot Pixels | 60 x 32 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |