ELF1311AA | |
---|---|
DigiKey Part Number | 3837-ELF1311AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELF1311AA |
Description | GRAPHIC DISPLAY OLED RGB 1.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix I2C, SPI 1.3" (33.02mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 31.47mm W x 7.85mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | I2C, SPI | |
Controller Type | LD7226, LDT | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.12mm H |