ELF1102AA | |
---|---|
DigiKey Part Number | 3837-ELF1102AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELF1102AA |
Description | GRAPHIC DISPLAY OLED RGB 1.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.1" (27.94mm) 160 x 40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.1" (27.94mm) | |
Viewing Area | 28.14mm W x 7.02mm H | |
Backlight | - | |
Dot Pixels | 160 x 40 | |
Interface | SPI | |
Controller Type | SSD1320, SOLOMON SYSTECH | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |