FA1-E-2-2

DigiKey Part Number
3809-FA1-E-2-2-ND
Manufacturer
Manufacturer Product Number
FA1-E-2-2
Description
FA1-E FUME EXTRACTION UNIT WITH
Customer Reference
Detailed Description
120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fumex
Series
-
Packaging
Box
Part Status
Active
Type
Mobile Unit
Voltage - Input
120V
Features
-
Includes
Filter, Hose, Pre-Filter
Weight
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2,628.00000$2,628.00