
V500S | ||
---|---|---|
Digi-Key Part Number | 3231-V500S-ND | |
Manufacturer | JOYUSING | |
Manufacturer Product Number | V500S | |
Description | DOCUMENT CAMERA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | JOYUSING | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Camera | |
Resolution | - |
Resource Type | Link |
---|---|
Datasheets | V500 Series |
HTML Datasheet | V500 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8521.90.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.00000 | $50.00 |
Attribute | Description |
---|---|
Other Names | 3231-V500S |
Standard Package | 1 |