QTS532C-12.800MBP-T | |
---|---|
DigiKey Part Number | 3003-QTS532C-12.800MBP-T-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QTS532C-12.800MBP-T |
Description | 5.0X3.2 QUARTZ CMOS S3 TCXO / CE |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $12.50000 | $125.00 |
50 | $11.11200 | $555.60 |
100 | $9.09100 | $909.10 |
500 | $7.69300 | $3,846.50 |
1,000 | $6.66700 | $6,667.00 |
3,000 | $5.88300 | $17,649.00 |
10,000 | $5.26400 | $52,640.00 |
25,000 | $5.00000 | $125,000.00 |