QT325S-32.000MEIQ-T

DigiKey Part Number
3003-QT325S-32.000MEIQ-T-ND - Tape & Reel (TR)
Manufacturer
QST
Manufacturer Product Number
QT325S-32.000MEIQ-T
Description
3.2X2.5 SEAM SEAL MHZ QUARTZ XTA
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from FTS
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.32500$3.25
50$0.28900$14.45
100$0.23700$23.70
500$0.20000$100.00
1,000$0.17400$174.00
3,000$0.15300$459.00
10,000$0.13700$1,370.00
25,000$0.13000$3,250.00