QT325S-12.000MAAE-T | |
---|---|
DigiKey Part Number | 3003-QT325S-12.000MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT325S-12.000MAAE-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.32500 | $3.25 |
50 | $0.28900 | $14.45 |
100 | $0.23700 | $23.70 |
500 | $0.20000 | $100.00 |
1,000 | $0.17400 | $174.00 |
3,000 | $0.15300 | $459.00 |
10,000 | $0.13700 | $1,370.00 |
25,000 | $0.13000 | $3,250.00 |