QT325G-25.000MEIY-T | |
---|---|
DigiKey Part Number | 3003-QT325G-25.000MEIY-TTR-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT325G-25.000MEIY-T |
Description | 3.2X2.5 , +/-10PPM , +/-20PPM (- |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.27500 | $2.75 |
50 | $0.24500 | $12.25 |
100 | $0.20000 | $20.00 |
500 | $0.17000 | $85.00 |
1,000 | $0.14700 | $147.00 |
3,000 | $0.13000 | $390.00 |
10,000 | $0.11600 | $1,160.00 |
25,000 | $0.11000 | $2,750.00 |