QT216S-40.000MEIQ-T | |
---|---|
DigiKey Part Number | 3003-QT216S-40.000MEIQ-T-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT216S-40.000MEIQ-T |
Description | 2.0X1.6 SEAM SEAL MHZ QUARTZ XTA |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT216S-40.000MEIQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.50000 | $5.00 |
50 | $0.44500 | $22.25 |
100 | $0.36400 | $36.40 |
500 | $0.30800 | $154.00 |
1,000 | $0.26700 | $267.00 |
3,000 | $0.23600 | $708.00 |
10,000 | $0.21100 | $2,110.00 |
25,000 | $0.20000 | $5,000.00 |