
9C-11.0592MAAJ-T | ||
---|---|---|
Digi-Key Part Number | 3003-9C-11.0592MAAJ-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 9C-11.0592MAAJ-T | |
Description | HC49 XTAL 30ppm 30ppm 18pF | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.35000 | $3.50 |
50 | $0.31200 | $15.60 |
100 | $0.25500 | $25.50 |
500 | $0.21600 | $108.00 |
1,000 | $0.18700 | $187.00 |
3,000 | $0.16500 | $495.00 |
5,000 | $0.14800 | $740.00 |
Attribute | Description |
---|---|
Other Names | 3003-9C-11.0592MAAJ-TTR |
Standard Package | 1 |