
7X-48.000MBB-T | ||
---|---|---|
Digi-Key Part Number | 3003-7X-48.000MBB-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7X-48.000MBB-T | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $1.12500 | $11.25 |
50 | $1.00000 | $50.00 |
100 | $0.81900 | $81.90 |
500 | $0.69300 | $346.50 |
1,000 | $0.60000 | $600.00 |
5,000 | $0.53000 | $2,650.00 |
Attribute | Description |
---|---|
Other Names | 3003-7X-48.000MBB-TTR |
Standard Package | 1 |