
UMFT602X | ||
---|---|---|
Digi-Key Part Number | 768-1315-ND | |
Manufacturer | ||
Manufacturer Product Number | UMFT602X | |
Description | DEV BOARD FT602 USB3 32BIT FMC | |
Detailed Description | FT602 USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | USB 3.0 to Parallel FIFO Bridge | |
Embedded | - | |
Utilized IC / Part | FT602 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | FT602 11/Dec/2017 |
HTML Datasheet | FT602Q |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 768-1315 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UMFT602X-B | FTDI, Future Technology Devices International Ltd | 0 | UMFT602X-B-ND | $89.68000 | Direct |