UM232H-B-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM232H-B-NC

Digi-Key Part Number
768-1160-ND
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
UM232H-B-NC
Supplier
Description
BRD BRKOUT USB HS FT232H NOCNCTR
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
FT232H USB 2.0 to Parallel and Serial Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to Parallel and Serial
Embedded
No
Utilized IC / Part
FT232H
Primary Attributes
High Speed (480Mbps) Transceiver
Supplied Contents
Board(s)
Secondary Attributes
On-Board LEDs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$20.59000$20.59