USD

28-SSOP
28-SSOP
FT232RL-REEL Application Circuit
FT232RL-REEL Block Diagram
FT232RL-REEL
Digi-Key Part Number
768-1007-2-ND - Tape & Reel (TR)
768-1007-1-ND - Cut Tape (CT)
768-1007-6-ND - Digi-Reel®
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
FT232RL-REEL
Supplier
Description
IC USB FS SERIAL UART 28-SSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

89,859 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.