FT232BQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT232BQ-REEL

Digi-Key Part Number
768-1067-2-ND - Tape & Reel (TR)
768-1067-1-ND - Cut Tape (CT)
768-1067-6-ND - Digi-Reel®
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
FT232BQ-REEL
Supplier
Description
IC USB SERIAL UART 32-QFN
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
4.35V ~ 5.25V
Current - Supply
25mA
Operating Temperature
0°C ~ 70°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.90000$5.90
10$5.10000$51.00
50$4.75000$237.50
100$4.40000$440.00
250$4.10000$1,025.00
500$3.85000$1,925.00
1,000$3.45002$3,450.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.15000$7,875.00
Additional Resources
AttributeDescription
Other Names
FT232BQ
768-1067-6
FT232BQREEL
768-1067-1
768-1067-2
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C65213-32LTXICypress Semiconductor Corp313428-4290-ND$3.26000Similar