
0201G250N5R6DCT | |
|---|---|
DigiKey Part Number | 2819-0201G250N5R6DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201G250N5R6DCT |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201G250N5R6DCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00300 | $45.00 |

