
S9S08SG8E2MTG | ||
---|---|---|
Digi-Key Part Number | 2156-S9S08SG8E2MTG-ND | |
Manufacturer | Freescale Semiconductor | |
Manufacturer Product Number | S9S08SG8E2MTG | |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | ||
Speed | 40MHz | |
Connectivity | I²C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S9S08SG8E2CTGR Datasheet |
Attribute | Description |
---|---|
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | 2156-S9S08SG8E2MTG FREFRES9S08SG8E2MTG |
Standard Package | 1 |