USD

cms-photo-not-available

MPC859PVR133A

Digi-Key Part Number
2156-MPC859PVR133A-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC859PVR133A
Supplier
Description
POWERQUICC 32 BIT POWER ARCHITEC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 133MHz 357-PBGA (25x25)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Bulk
Part Status
Active
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
133MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1), 10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS8542.31.0001
Price and Procurement

135 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-MPC859PVR133A
Standard Package1