USD

Obsolete item.
783-BBGA, FCBGA

MPC8535EBVTAKGA

Digi-Key Part Number
2156-MPC8535EBVTAKGA-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8535EBVTAKGA
Supplier
Description
MPU, 32-BIT, 600MHZ, PBGA783
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 600MHz 783-FCPBGA (29x29)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e500
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Security; SEC
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Cryptography
Package / Case
783-BBGA, FCBGA
Supplier Device Package
783-FCPBGA (29x29)
Additional Interfaces
DUART, I²C, MMC/SD, PCI, SPI
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A002A1
HTSUS8542.31.0001
In Stock: 511

511 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-MPC8535EBVTAKGA-FR
Standard Package1