USD

PXB4221EV3.4

MPC852TCVR50A

Digi-Key Part Number
2156-MPC852TCVR50A-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC852TCVR50A
Supplier
Description
POWERQUICC 32 BIT POWER ARCHITEC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 50MHz 256-PBGA (23x23)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Bulk
Part Status
Active
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
50MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, PCMCIA, SPI, UART
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS8542.31.0001
Out of Stock

MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-MPC852TCVR50A
Standard Package1