PCA9535BS118

MPC17531ATEP

Digi-Key Part Number
2156-MPC17531ATEP-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC17531ATEP
Supplier
Description
H-BRIDGE, DUAL, LOW VOLTAGE, STE
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 24-QFN-EP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
-
Package
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Battery Powered
Current - Output
700mA
Voltage - Supply
2.7V ~ 3.6V
Voltage - Load
2V ~ 8.6V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
204$1.48000$301.92