SW-0312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-0312

Digi-Key Part Number
3851-SW-0312-ND
Manufacturer
Manufacturer Product Number
SW-0312
Description
IOT CONNECT MACHINE NOTIFY 12M S
Detailed Description
1 Year Fixed Node ShiftWorx™ Monitoring Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FreePoint Technologies
Series
Package
Electronic Delivery
Product Status
Active
Applications
Monitoring
Edition
Basic
License Length
1 Year
License - User Details
Fixed Node
Operating System
Windows Embedded
For Use With/Related Products
ShiftWorx™
Media Delivery Type
Electronically Delivered
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Electronic Delivery
QtyUnit PriceExt Price
1$282.00000$282.00
Additional Resources
AttributeDescription
Other Names3851-SW-0312
Standard Package1