
ATPA-121212B | ||
---|---|---|
Digi-Key Part Number | 2124-ATPA-121212B-ND | |
Manufacturer | ||
Manufacturer Product Number | ATPA-121212B | |
Description | FIPLOCK, T-DISTRIBUTOR, NW12, IP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Tubing - T Joiner For Fiplock® Corrugated Conduit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Fraenkische USA, LP | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Tubing - T Joiner | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | FRÄNKISCHE Industrial Pipes - One fits all - FIPLOCK® ONE |
HTML Datasheet | FIPLOCK®One Fitting Assembly Instructions ~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3917.40.0095 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $7.31200 | $73.12 |
25 | $6.90720 | $172.68 |
50 | $6.73880 | $336.94 |
100 | $6.40180 | $640.18 |
250 | $5.72792 | $1,431.98 |
500 | $5.39098 | $2,695.49 |
1,000 | $4.71710 | $4,717.10 |
Attribute | Description |
---|---|
Other Names | 2124-ATPA-121212B |
Standard Package | 10 |