FC4STCBLF3.579545 | |
---|---|
DigiKey Part Number | 631-FC4STCBLF3.579545-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBLF3.579545 |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.31600 | $3.16 |
50 | $0.28400 | $14.20 |
200 | $0.25250 | $50.50 |
600 | $0.23987 | $143.92 |
1,000 | $0.20200 | $202.00 |
2,600 | $0.18938 | $492.39 |
5,000 | $0.18306 | $915.30 |
10,000 | $0.17675 | $1,767.50 |