
FO3HSKBM10.0-BULK | ||
---|---|---|
Digi-Key Part Number | 631-FO3HSKBM10.0-BULK-ND | |
Manufacturer | ||
Manufacturer Product Number | FO3HSKBM10.0-BULK | |
Description | OSC XO 10MHZ 1.8V HCMOS | |
Detailed Description | Oscillator | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | O3HS Series Datasheet |
Environmental Information | FK135 Series RoHS Certificate |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 631-FO3HSKBM10.0-BULK |
Standard Package | 10 |