FO2HSBBF16.0-T1

DigiKey Part Number
631-1449-1-ND - Cut Tape (CT)
631-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FO2HSBBF16.0-T1
Description
XTAL OSC XO 16.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
5µA
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
* All Digi-Reel orders will add a $7.00 reeling fee.