
FC4SDCBGM4.096-T1 | ||
---|---|---|
Digi-Key Part Number | 631-FC4SDCBGM4.096-T1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FC4SDCBGM4.096-T1 | |
Description | CRYSTAL 4.096MHZ 12PF SMT | |
Detailed Description | Crystal | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active |
Resource Type | Link |
---|---|
Environmental Information | FK135 Series RoHS Certificate |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0030 |
Attribute | Description |
---|---|
Other Names | 631-FC4SDCBGM4.096-T1TR |
Standard Package | 1,000 |