FSRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSRLF
FSRLF327 Side
FSRLF327 Circuit

FKFSREIHM0.032768-T3

Digi-Key Part Number
631-1000-2-ND - Tape & Reel (TR)
631-1000-1-ND - Cut Tape (CT)
631-1000-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FKFSREIHM0.032768-T3
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.50mm pitch
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.49000$1.49
10$1.42200$14.22
50$1.38920$69.46
100$1.19070$119.07
500$1.15762$578.81
1,000$0.97571$975.71
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.92610$2,778.30
Additional Resources
AttributeDescription
Other Names
631-1000-1
631-1000-2
FKFSREIHM0.032768
Q4407483
631-1000-6
FSRLF327
FSRLF
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-.327-12.5-17X-TRECS Inc.225,122XC1195CT-ND$0.97000Similar
ECS-.327-12.5-17-TRECS Inc.14,226XC488CT-ND$1.36000Similar
ABS25-32.768KHZ-TAbracon LLC277,302535-9166-1-ND$1.10000Similar