
78-SH-335 | ||
---|---|---|
Digi-Key Part Number | 2368-78-SH-335-ND | |
Manufacturer | Fosan | |
Manufacturer Product Number | 78-SH-335 | |
Description | 90 SECOND EPOXY 24 ML | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fosan | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Fast Cure, 24mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | SH-335 Datasheet |
MSDS Material Safety Datasheet | SH-335 SDS |
Environmental Information | |
HTML Datasheet | SH-335 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 3506.91.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.39000 | $4.39 |
10 | $4.17000 | $41.70 |
20 | $3.95000 | $79.00 |
50 | $3.73000 | $186.50 |
100 | $3.64000 | $364.00 |
Attribute | Description |
---|---|
Other Names | 2368-78-SH-335 |
Standard Package | 1 |