E35RC-B-MW420-N | |
---|---|
DigiKey Part Number | 2632-E35RC-B-MW420-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RC-B-MW420-N |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 3.5" (88.90mm) 480 x 640 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 55.60mm W x 73.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 640 | |
Interface | MIPI DSI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.60000 | $86.60 |
10 | $82.64000 | $826.40 |
25 | $77.49000 | $1,937.25 |
50 | $72.01000 | $3,600.50 |
100 | $66.84200 | $6,684.20 |