USD

NFC-KIT-CASE-E

NFC-KIT-CASE-E

Digi-Key Part Number
1986-1054-ND
Manufacturer
Fluke Networks
Manufacturer Product Number
NFC-KIT-CASE-E
Supplier
Description
ENHNCD CLEANING KIT ONE-CLICK CL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cleaning Kit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Networks
Series
-
Package
Box
Part Status
Active
Type
Cleaning Kit
Specifications
-
Size / Dimension
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

6 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1986-1054
4079153
Standard Package1