FLUKE-115 CAL | |
---|---|
DigiKey Part Number | 1986-FLUKE-115CAL-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-115 CAL |
Description | TRUE RMS MULTIMETER, CAL TRACEAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.28000 | $398.28 |