USD

Fluke Connect
VPS41
Digi-Key Part Number
VPS41-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
VPS41
Supplier
Description
OSCOPE PROBE 40MHZ
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Oscilloscope Probe Test Lead Input Resistance
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Active
Type
Voltage Probe
Attenuation Value
-
Bandwidth
40MHz
Resistance - Input
-
Voltage - Max
CAT IV 600V
Capacitance - Input
-
Cable Length
-
Color
-
Includes
1 Pair
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names4744378
Standard Package1