USD

Obsolete item.
cms-photo-not-available
TP84
Digi-Key Part Number
TP84-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
TP84
Supplier
Description
OXYGEN SENSOR PIERCING PROBES
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Part Status
Obsolete
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
-
Features
Insulation Piercing
Length
12.000" (304.80mm)
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Black
Quantity
1 Piece
For Use With/Related Products
14, 16, 18 AWG Wire
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names2149116
Standard Package1