USD

cms-photo-not-available
TP82
Digi-Key Part Number
TP82-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
TP82
Supplier
Description
INSULATION PIERCING FOR PROBETIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Part Status
Active
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
-
Features
Insulation Piercing
Length
-
Length - Barrel
-
Temperature Range
-
Termination
-
Color
-
Quantity
1 Piece
For Use With/Related Products
14, 16, 18 AWG Wire, Fluke TL71
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names2149080
Standard Package3