T+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T+

Digi-Key Part Number
614-1047-ND
Manufacturer
Manufacturer Product Number
T+
Description
ELECTRICAL TESTER
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Electrical Tester, Solenoid CAT III 1000V, CAT IV 600V Measures Voltage, Continuity, Tests GFCI Circuits
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Fluke Electronics
Series
Package
Bulk
Product Status
Active
Type
Electrical Tester, Solenoid
Specifications
Measures Voltage, Continuity, Tests GFCI Circuits
Ratings
CAT III 1000V, CAT IV 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.33.3800