USD

Obsolete item.
PM9090/001
PM9090/001
Digi-Key Part Number
614-1125-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
PM9090/001
Supplier
Description
SCOPEMTR PROBE FLEX CLIP GRY/RED
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Obsolete
Type
-
Hook Type
Hook
Hook, Pincer Opening
-
Features
-
Length
-
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Gray, Red
Quantity
1 Pair
For Use With/Related Products
VPS100, VPS101, VPS121, VPS200
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names614-1125
Standard Package1