
I410 | ||
---|---|---|
Digi-Key Part Number | 614-1356-ND | |
Manufacturer | ||
Manufacturer Product Number | I410 | |
Description | CURRENT CLAMP AC/DC 400A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 600V Measures AC, DC Current to 400A, Banana Interface | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 400A, Banana Interface | |
Ratings | CAT III 600V |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | i410 and i1010 Current Clamps |
HTML Datasheet | Test Tools Catalog 2007 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8921 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $309.99000 | $309.99 |
Attribute | Description |
---|---|
Other Names | 617727 I410-ND 614-1356 |
Standard Package | 1 |