USD

HC120
HC120
Digi-Key Part Number
614-1115-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
HC120
Supplier
Description
HOOK CLIPS SET OF 2 RED AND GRAY
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hook Clips Gray and Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Part Status
Active
Tip - Type
Hook Clips
Connection Type
STL 120, TL75 Test Leads
Length - Tip
-
Length - Overall
-
Color
Gray and Red
Voltage Rating
-
Ratings
CAT III 600V
Quantity
1 Pair
Material - Body
-
Material - Tip
Steel, Nickel Plated
Operating Temperature
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately