USD

Fluke Connect
HC120-II
Digi-Key Part Number
HC120-II-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
HC120-II
Supplier
Description
STD HOOK GRY/RED BANAN JCK SET/2
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Part Status
Active
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
0.100" (2.54mm)
Features
-
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Gray, Red
Quantity
1 Pair
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names4744357
Standard Package1