
FLUKE-9040 | ||
---|---|---|
Digi-Key Part Number | 614-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | FLUKE-9040 | |
Description | PHASE SEQUENCE INDICATOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Phase Rotation Indicator CAT III 600V Detects the Rotary Field of Three-Phase Systems | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Phase Rotation Indicator | |
Specifications | Detects the Rotary Field of Three-Phase Systems | |
Ratings | CAT III 600V |
Resource Type | Link |
---|---|
Datasheets | 9040(UK) User Manual |
HTML Datasheet | 9040(UK) User Manual |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.33.3800 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $409.99000 | $409.99 |
Attribute | Description |
---|---|
Other Names | FLUKE-9040-ND 2435050 614-1273 |
Standard Package | 1 |