
FLUKE-87V-MAX | |
---|---|
DigiKey Part Number | 614-FLUKE-87V-MAX-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-87V-MAX |
Description | INDUSTRIAL TRUE RMS HEAVY DUTY M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | - | |
Display Count | 19999 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Clips, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.99000 | $599.99 |